3LG14C100.000CTGC vs 3LG14C100.000CUGC feature comparison

3LG14C100.000CTGC Integrated Device Technology Inc

Buy Now Datasheet

3LG14C100.000CUGC Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOLCC6,.12 DILCC6,.2
Reach Compliance Code compliant compliant
Additional Feature OUTPUT ENABLE/DISABLE FUNCTION; TUBE OUTPUT ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 0.71 ns 0.71 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 24 MHz 24 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12 DILCC6,.2
Physical Dimension 5.0mm x 3.2mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.5 ns 0.5 ns
Supply Current-Max 10.9 mA 10.9 mA
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2