3KSMC48CATGTRTB vs SMDJ48CAG-SMC-R feature comparison

3KSMC48CATGTRTB Fagor Electrónica

Buy Now Datasheet

SMDJ48CAG-SMC-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP UNISONIC TECHNOLOGIES CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 58.9 V 58.9 V
Breakdown Voltage-Min 53.3 V 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Breakdown Voltage-Nom 56.1 V
Clamping Voltage-Max 77.4 V
Power Dissipation-Max 6 W
Reverse Current-Max 2 µA
Reverse Test Voltage 48 V

Compare 3KSMC48CATGTRTB with alternatives

Compare SMDJ48CAG-SMC-R with alternatives