3KSMC43CATGTRTB vs 3.0SMCJ45CA-GT3 feature comparison

3KSMC43CATGTRTB Fagor Electrónica

Buy Now Datasheet

3.0SMCJ45CA-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAGOR ELECTRONICA S COOP SENSITRON SEMICONDUCTOR
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 52.8 V 55.3 V
Breakdown Voltage-Min 47.8 V 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43 V 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Breakdown Voltage-Nom 52.65 V
Clamping Voltage-Max 72.7 V
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 45 V

Compare 3KSMC43CATGTRTB with alternatives

Compare 3.0SMCJ45CA-GT3 with alternatives