3KP90A vs 3KP90A_R2_10001 feature comparison

3KP90A Won-Top Electronics Co Ltd

Buy Now Datasheet

3KP90A_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Package Description PLASTIC, P-600, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 115.5 V 115.5 V
Breakdown Voltage-Min 100 V 100 V
Breakdown Voltage-Nom 107.8 V 107.75 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 146 V 146 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W
Rep Pk Reverse Voltage-Max 90 V 90 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 22 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Reference Standard UL RECOGNIZED

Compare 3KP90A with alternatives

Compare 3KP90A_R2_10001 with alternatives