3KP30CA vs 3KP30CATR feature comparison

3KP30CA Concord Semiconductor Corp

Buy Now Datasheet

3KP30CATR MDE Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CONCORD SEMICONDUCTOR CORP MDE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 48.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 22 2