3KP20-G
vs
3KP20-B-BP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
MICRO COMMERCIAL COMPONENTS
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
compliant
|
Breakdown Voltage-Max |
28.1 V
|
27.1 V
|
Breakdown Voltage-Min |
22.2 V
|
22.2 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
3000 W
|
3000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
8 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Pin Count |
|
2
|
Additional Feature |
|
UL RECOGNIZED
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 3KP20-G with alternatives
Compare 3KP20-B-BP with alternatives