3KP10CA-AP-HF vs 3KP10CA feature comparison

3KP10CA-AP-HF Micro Commercial Components

Buy Now Datasheet

3KP10CA Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP FORMOSA MICROSEMI CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 12.3 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Breakdown Voltage-Nom 11.7 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 17 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2

Compare 3KP10CA-AP-HF with alternatives

Compare 3KP10CA with alternatives