3KL2AVB108M22035 vs LPR102M160H5P3 feature comparison

3KL2AVB108M22035 Samwha Electronics

Buy Now Datasheet

LPR102M160H5P3 Aerovox Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 3 mA 0.00126 mA
Manufacturer Series KL LPR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2200 mA 3330 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 107 mΩ

Compare 3KL2AVB108M22035 with alternatives

Compare LPR102M160H5P3 with alternatives