3KH18/1CND1
vs
3VN18/2CND1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
COOPER INDUSTRIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
NONE
Board Mounting Option
MOUNTING FLANGE
MOUNTING FLANGE
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.61 inch
0.61 inch
Body Length
3.055 inch
3.055 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Filter Feature
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYESTER
MIL Conformance
YES
YES
Mating Contact Pitch
0.125 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
HOLE .125-.137
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
6.35 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.57 inch
0.57 inch
Terminal Pitch
3.175 mm
3.175 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
36
36
Withdrawl Force-Min
.278 N
.278 N
Base Number Matches
3
3
Compare 3KH18/1CND1 with alternatives
Compare 3VN18/2CND1 with alternatives