3KASMC43AHM3_B/I vs SMLJ45A feature comparison

3KASMC43AHM3_B/I Vishay Intertechnologies

Buy Now Datasheet

SMLJ45A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2016-09-25
Additional Feature HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 52.8 V 55.3 V
Breakdown Voltage-Min 47.8 V 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 185 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6 W 1.61 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 43 V 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 5
Pbfree Code No
Part Package Code DO-214AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Nom 52.7 V
Clamping Voltage-Max 72.7 V
Qualification Status Not Qualified

Compare 3KASMC43AHM3_B/I with alternatives

Compare SMLJ45A with alternatives