3HQ2CVB567M22040
vs
82DA561M160HD2D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.897997 mA
1.19733 mA
Manufacturer Series
HQ
82DA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
1900 mA
1500 mA
Surface Mount
NO
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
ESR
305 mΩ
Compare 3HQ2CVB567M22040 with alternatives
Compare 82DA561M160HD2D with alternatives