3HM1JVB688M35040
vs
ESMH630VQT682MB25T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
1.963568 mA
3 mA
Manufacturer Series
HM
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
5540 mA
3820 mA
Surface Mount
NO
NO
Tan Delta
0.31
0.15
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
2
Pbfree Code
Yes
ESR
36 mΩ
Compare 3HM1JVB688M35040 with alternatives
Compare ESMH630VQT682MB25T with alternatives