3HC1VVB478M22030 vs LGS1V472MHSAG2 feature comparison

3HC1VVB478M22030 Samwha Electronics

Buy Now Datasheet

LGS1V472MHSAG2 Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.21675 mA 1.21675 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2900 mA 2650 mA
Surface Mount NO NO
Tan Delta 0.3 0.25
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00
Manufacturer Series GS

Compare 3HC1VVB478M22030 with alternatives

Compare LGS1V472MHSAG2 with alternatives