3EZ6.2D5E3 vs 1N4735 feature comparison

3EZ6.2D5E3 Microsemi Corporation

Buy Now Datasheet

1N4735 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP RENESAS ELECTRONICS CORP
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 GLASS, MODIFIED DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω 2 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 121 mA 41 mA
Base Number Matches 28 3
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -55C to +175C
Candidate List Date 2020-01-16
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -55 °C

Compare 3EZ6.2D5E3 with alternatives

Compare 1N4735 with alternatives