3EZ6.2D5E3/TR8 vs 3EZ6.2D5TR feature comparison

3EZ6.2D5E3/TR8 Microsemi Corporation

Buy Now Datasheet

3EZ6.2D5TR Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-41 DO-41
PLASTIC, DO-41, 2 PIN PLASTIC, DO-41, 2 PIN
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e3 e0
700 Ω
1 1
2 2
175 °C 150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.25 W 1.25 W
Not Qualified Not Qualified
6.2 V 6.2 V
5 µA
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
121 mA 121 mA
1 1
1.5 Ω
1

Compare 3EZ6.2D5E3/TR8 with alternatives

Compare 3EZ6.2D5TR with alternatives