3EZ6.2D5
vs
3EZ6.2D5RR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SYNSEMI INC
ON SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.5 Ω
1.5 Ω
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
121 mA
121 mA
Base Number Matches
11
1
Rohs Code
No
Part Package Code
DO-41
Package Description
PLASTIC, CASE 59-10, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 59-10
Diode Element Material
SILICON
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
TIN LEAD
Compare 3EZ6.2D5RR1 with alternatives