3EZ24D5
vs
3EZ24-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
DO-15
Package Description
PLASTIC, DO-41, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-204AL
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Knee Impedance-Max
750 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
31 mA
31 mA
Base Number Matches
33
1
Pbfree Code
Yes
Compare 3EZ24D5 with alternatives
Compare 3EZ24-TP with alternatives