3EZ15D5E3TR vs 3EZ15D5RL feature comparison

3EZ15D5E3TR Microsemi Corporation

Buy Now Datasheet

3EZ15D5RL onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ONSEMI
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 PLASTIC, CASE 59-10, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 7 2
Manufacturer Package Code CASE 59-10
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 5.5 Ω
Peak Reflow Temperature (Cel) 260

Compare 3EZ15D5E3TR with alternatives

Compare 3EZ15D5RL with alternatives