3EZ150DTRE3 vs MX3EZ150DE3 feature comparison

3EZ150DTRE3 Microsemi Corporation

Buy Now Datasheet

MX3EZ150DE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 550 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 3 W 1.25 W
Reference Voltage-Nom 150 V 150 V
Surface Mount NO NO
Voltage Tol-Max 20% 20%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 3EZ150DTRE3 with alternatives

Compare MX3EZ150DE3 with alternatives