3D7105Z-2.5
vs
3D7105H-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
DATA DELAY DEVICES INC
DATA DELAY DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1996-12-02
1996-12-02
Family
3D
3D
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.88 mm
9.46 mm
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
5
5
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Delay Line
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
4.59 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Delay-Nom (td)
15 ns
40 ns
Width
3.91 mm
6.35 mm
Base Number Matches
1
1
Package Equivalence Code
GWDIP8,.4
Compare 3D7105Z-2.5 with alternatives
Compare 3D7105H-8 with alternatives