3D7105H-8 vs 3D7105H-1.5 feature comparison

3D7105H-8 Data Delay Devices Inc

Buy Now Datasheet

3D7105H-1.5 Data Delay Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer DATA DELAY DEVICES INC DATA DELAY DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1996-12-02 1996-07-12
Family 3D 3D
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 9.46 mm 9.46 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 5 5
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code GWDIP8,.4 GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.59 mm 4.59 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Delay-Nom (td) 40 ns 11 ns
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 3D7105H-8 with alternatives

Compare 3D7105H-1.5 with alternatives