3D3523-0.5 vs 3D3523D-50 feature comparison

3D3523-0.5 Data Delay Devices Inc

Buy Now Datasheet

3D3523D-50 Data Delay Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DELAY DEVICES INC DATA DELAY DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.305 mm 8.695 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.82 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 1

Compare 3D3523-0.5 with alternatives

Compare 3D3523D-50 with alternatives