3CS175-344TT vs 3CS175-344GG feature comparison

3CS175-344TT Advanced Interconnections Corp

Buy Now Datasheet

3CS175-344GG Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.4 inch 1.4 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.4 inch 1.4 inch
Contact Configuration 14X14 14X14
Contact Finish Mating SN-PB AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA175 PGA175
Housing Material GLASS FILLED THERMOPLASTIC GLASS FILLED THERMOPLASTIC
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 175 175
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 3CS175-344TT with alternatives

Compare 3CS175-344GG with alternatives