3CN11G48.0000NSGC8
vs
VMP2-B3A-48M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
VECTRON INTERNATIONAL
Package Description
DILCC4,.12
Reach Compliance Code
unknown
compliant
Additional Feature
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
1 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
133 MHz
Operating Frequency-Min
4 MHz
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
4 pF
10 KOHM, 15 pF
Output Low Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
Qualification Status
Not Qualified
Rise Time-Max
1 ns
5 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Matte Tin (Sn) - annealed
Base Number Matches
1
1
Manufacturer Series
VMP2
Compare 3CN11G48.0000NSGC8 with alternatives
Compare VMP2-B3A-48M000 with alternatives