39S607-102L5 vs 39S102-101L5 feature comparison

39S607-102L5 Rosenberger

Buy Now Datasheet

39S102-101L5 Rosenberger

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature APPLICABLE CABLES: RG 316/U; RG 174 A/U; RG 188 A/U APPLICABLE CABLES: RG 196 A/U; RG 178 B/U
Body Depth 0.393 inch 0.256 inch
Body/Shell Style PLUG PLUG
Cable Types RG-316/U RG-196A/U
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Loss 0.24 dB 0.24 dB
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Terminal Length 0.275 inch 0.275 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
VSWR 1.29 1.29
Base Number Matches 1 1

Compare 39S607-102L5 with alternatives

Compare 39S102-101L5 with alternatives