39S102-102L5
vs
39S102-103L5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
APPLICABLE CABLES: RG 316/U; RG 174 A/U; RG 188 A/U
APPLICABLE CABLE: RG 316/U-D
Body Depth
0.256 inch
0.255 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-316/U
RG-316/U
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMC CONNECTOR
RF SMC CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.24 dB
0.24 dB
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Terminal Length
0.275 inch
0.275 inch
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
VSWR
1.29
1.29
Base Number Matches
1
1
Rohs Code
Yes
Contact Material
BRASS
Compare 39S102-102L5 with alternatives
Compare 39S102-103L5 with alternatives