39991-0305
vs
1627610000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MOLEX LLC
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
LATCHED, POLARIZED, POLYAMIDE, 94V-0
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
CABLE
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
5
|
|
Rated Current |
10 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
|
Wire Cross Section |
2.5 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
|
|
|
|