39871-0210
vs
ELFK10210
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
PCD INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
POLYAMIDE, 94V-0
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
CABLE
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
10
|
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
CSA; UL
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
|
Wire Cross Section |
2.5 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
2
|
Connector Type |
|
BOARD CONNECTOR
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 39871-0210 with alternatives