39871-0106 vs 870505 feature comparison

39871-0106 Molex

Buy Now Datasheet

870505 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOLEX LLC BEAU INTERCONNECT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0
Fastening Method SCREW
Mounting Type CABLE
Number of Decks 1
Number of Rows 1
Number of Ways 6
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG
Base Number Matches 1 1
Factory Lead Time 13 Weeks

Compare 39871-0106 with alternatives

Compare 870505 with alternatives