397LBA400M2DF
vs
8391VAM3040LKN0810
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ILLINOIS CAPACITOR INC
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Manufacturer Series |
LBA
|
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.40
|
Capacitance |
|
390 µF
|
Diameter |
|
30 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
Length |
|
40 mm
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Style |
|
Snap-in
|
Packing Method |
|
Bulk
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
400 V
|
Ripple Current |
|
2100 mA
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare 8391VAM3040LKN0810 with alternatives