396G2-H05 vs ECA31DCSH-S288 feature comparison

396G2-H05 South Sea Terminal Co Ltd

Buy Now Datasheet

ECA31DCSH-S288 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.25 inch 0.37 inch
Body Depth 0.626 inch 0.61 inch
Body Length 0.791 inch 4.68 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Design STAMPED, STRIP, X7K
Contact Finish Mating SN AU ON NI
Contact Finish Termination TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.059 inch
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.156 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -25 °C -65 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A 3 A
Reference Standard UL
Terminal Length
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 5 62
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Terminal Pitch 3.175 mm

Compare 396G2-H05 with alternatives

Compare ECA31DCSH-S288 with alternatives