3960IDC-12SCR26-L
vs
833-83-032-10-453101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.336 inch
0.165 inch
Body Depth
0.772 inch
0.315 inch
Body Length
1.871 inch
1.26 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
RED
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.156 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Plating Thickness
20u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
3 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
12
32
Wire Size-Max
26 AWG
Base Number Matches
1
1
Contact Finish Termination
TIN
Contact Material
BERYLLIUM COPPER
Durability
500 Cycles
Mating Contact Row Spacing
0.079 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
Compare 3960IDC-12SCR26-L with alternatives
Compare 833-83-032-10-453101 with alternatives