3960IDC-12SCR24-L vs 3960IDC-12SCG18-L feature comparison

3960IDC-12SCR24-L Ratioplast Electronics

Buy Now Datasheet

3960IDC-12SCG18-L Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.336 inch 0.336 inch
Body Depth 0.772 inch 0.772 inch
Body Length 1.871 inch 1.871 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color RED GREEN
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Plating Thickness 20u inch 20u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 12 12
Wire Size-Max 24 AWG 18 AWG
Base Number Matches 1 1

Compare 3960IDC-12SCR24-L with alternatives

Compare 3960IDC-12SCG18-L with alternatives