3960IDC-12GCR24-L
vs
3960IDC-12SCG18-L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.336 inch
0.336 inch
Body Depth
0.772 inch
0.772 inch
Body Length
1.871 inch
1.871 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
RED
GREEN
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Plating Thickness
20u inch
20u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
12
12
Wire Size-Max
24 AWG
18 AWG
Base Number Matches
1
1
Compare 3960IDC-12GCR24-L with alternatives
Compare 3960IDC-12SCG18-L with alternatives