396-040-560-202
vs
C8D20PF29143
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EDAC INC
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.37 inch
|
0.365 inch
|
Body Depth |
0.91 inch
|
0.55 inch
|
Body Length |
3.31 inch
|
2.26 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD (100)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2100VAC V
|
600VDC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.45 N
|
2.224 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.125 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .125-.137
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
SURFACE MOUNT
|
PRESS FIT
|
Total Number of Contacts |
40
|
40
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.28 N
|
.556 N
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.08 mm
|
Plating Thickness |
|
30u inch
|
Terminal Length |
|
0.18 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 396-040-560-202 with alternatives
Compare C8D20PF29143 with alternatives