396-036-555-858
vs
W8D18PF29062
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EDAC INC
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -40C to +105C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
UL
UL
Body Breadth
0.37 inch
0.39 inch
Body Depth
0.6 inch
0.705 inch
Body Length
3.06 inch
2.034 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD (100)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2100VAC V
600VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE
JESD-609 Code
e3
e0
Mating Contact Pitch
0.125 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SET
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
36
36
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
.278 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
Terminal Length
0.67 inch
Terminal Pitch
2.54 mm
Compare 396-036-555-858 with alternatives
Compare W8D18PF29062 with alternatives