396-035-541-678 vs 346-035-526-607 feature comparison

396-035-541-678 EDAC Inc

Buy Now Datasheet

346-035-526-607 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.37 inch 0.37 inch
0.6 inch 0.6 inch
5.185 inch 5.185 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
PREASSEM CONN
GOLD OVER NICKEL GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2100VAC V 2100VAC V
NO NO
4.45 N 4.45 N
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
e3 e3
0.125 inch 0.125 inch
NO NO
GUIDE SET M3X0.5
CABLE BOARD
ONE ONE
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
UL UL
0.75 inch 0.15 inch
WIRE WRAP SOLDER
35 35
94V-0 94V-0
0.28 N 0.28 N
1 1
STRAIGHT
1
RECTANGULAR
3.18 mm

Compare 396-035-541-678 with alternatives

Compare 346-035-526-607 with alternatives