396-020-560-803 vs CR7E-20DB-3.96DS feature comparison

396-020-560-803 EDAC Inc

Buy Now Datasheet

CR7E-20DB-3.96DS Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EDAC INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.37 inch 0.354 inch
Body Depth 0.91 inch 0.614 inch
Body Length 2.06 inch 2.48 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 15 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2100VAC V 1800VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE/POLYESTER POLYCARBONATE
JESD-609 Code e3 e4
Mating Contact Pitch 0.125 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.116
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BELLOWS CONTACTS, POLARIZATION AVAILABLE
Body/Shell Style RECEPTACLE
DIN Conformance NO
Durability 500 Cycles
IEC Conformance NO
MIL Conformance NO
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9878 mm
Terminal Length 0.15 inch
Terminal Pitch 3.96 mm

Compare 396-020-560-803 with alternatives

Compare CR7E-20DB-3.96DS with alternatives