396-012-541-201
vs
346-012-500-203
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.6 inch
0.6 inch
Body Length
1.035 inch
1.56 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2100VAC V
2100VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
GREEN
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.125 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.75 inch
0.26 inch
Termination Type
WIRE WRAP
WIRE
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Mounting Option 1
HOLE 0.116
Compare 396-012-541-201 with alternatives
Compare 346-012-500-203 with alternatives