396-006-520-104 vs 346-006-522-658 feature comparison

396-006-520-104 EDAC Inc

Buy Now Datasheet

346-006-522-658 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.37 inch 0.37 inch
0.6 inch 0.6 inch
1.56 inch 1.56 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2100VAC V 2100VAC V
NO NO
4.45 N 4.45 N
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
e3 e3
0.125 inch 0.125 inch
NO NO
HOLE 0.156 GUIDE SET
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
0.175 inch 0.44 inch
SOLDER SOLDER
6 6
94V-0 94V-0
0.28 N 0.28 N
1 1

Compare 396-006-520-104 with alternatives

Compare 346-006-522-658 with alternatives