396-005-558-101 vs 396-005-540-604 feature comparison

396-005-558-101 EDAC Inc

Buy Now Datasheet

396-005-540-604 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 0.91 inch 1.435 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.29 inch 0.56 inch
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Mounting Option 1 HOLE 0.156

Compare 396-005-558-101 with alternatives

Compare 396-005-540-604 with alternatives