395338805
vs
ELFF05140
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
PCD INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Fastening Method |
SCREW
|
|
Mounting Type |
CABLE
|
CABLE
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
5
|
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
2
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Option |
|
GENERAL PURPOSE
|
Total Number of Contacts |
|
5
|
|
|
|
Compare 395338805 with alternatives