395338319 vs 39874-0219 feature comparison

395338319 Molex

Buy Now Datasheet

39874-0219 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 19 19
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Additional Feature POLYAMIDE, 94V-0
Safety Approval CSA; UL
Wire Cross Section 2.5 mm2

Compare 395338319 with alternatives

Compare 39874-0219 with alternatives