395333304 vs ELFF04230 feature comparison

395333304 Molex

Buy Now Datasheet

ELFF04230 Amphenol PCD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC PCD INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Fastening Method SCREW
Mounting Type CABLE CABLE
Number of Decks 1
Number of Rows 1
Number of Ways 4
Rated Current 15 A
Rated Voltage 300 V
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Gauge 12 AWG
Base Number Matches 1 2
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 4

Compare 395333304 with alternatives

Compare ELFF04230 with alternatives