395320012 vs 25.374.3253.0 feature comparison

395320012 Molex

Buy Now Datasheet

25.374.3253.0 Wieland Electric GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA66
Fastening Method SOLDER SOLDER
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Safety Approval CSA; UL

Compare 395320012 with alternatives

Compare 25.374.3253.0 with alternatives