39532-4005
vs
2EHDR-05
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
THOMAS & BETTS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
EUROSTYLE, POLARIZED, SHROUDED
|
SHROUDED
|
Fastening Method |
CONNECTOR
|
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
5
|
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
|
Base Number Matches |
1
|
1
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
5.08 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
5
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 39532-4005 with alternatives
Compare 2EHDR-05 with alternatives