395216006 vs 3EHDRC-06P feature comparison

395216006 Molex

Buy Now Datasheet

3EHDRC-06P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CUL; FIMKO; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare 395216006 with alternatives

Compare 3EHDRC-06P with alternatives