395-064-523-812 vs 892-064-500-212 feature comparison

395-064-523-812 EDAC Inc

Buy Now Datasheet

892-064-500-212 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.59 inch
Body Length 4.035 inch 3.446 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 1700VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128 HOLE .128
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.39 inch 0.27 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mounting Option 2 LOCKING

Compare 395-064-523-812 with alternatives

Compare 892-064-500-212 with alternatives