395-043-523-688 vs 837-043-521-607 feature comparison

395-043-523-688 EDAC Inc

Buy Now Datasheet

837-043-521-607 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 5.135 inch 7.614 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE/POLYESTER DIALLYL PHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SET M3
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.39 inch 0.15 inch
Terminal Pitch 2.54 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 43 43
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Mounting Option 2 THREADED

Compare 395-043-523-688 with alternatives

Compare 837-043-521-607 with alternatives