3921400044 vs GDG-V4 feature comparison

3921400044 Littelfuse Inc

Buy Now Datasheet

GDG-V4 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME DELAY
Body Breadth 4 mm
Body Height 8 mm 20 mm
Body Length or Diameter 8.5 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 100 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 40 A 40 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; IEC; METI; PSE; SEMKO; UL; VDE CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare 3921400044 with alternatives

Compare GDG-V4 with alternatives